Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC546B TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-BC546BTREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC546B TRE PBFREE |
Description | 65V 100MA 500MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Series | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC546B APM PBFREE | Central Semiconductor Corp | 0 | 1514-BC546BAPMPBFREETB-ND | 0,21596 € | Parametric Equivalent |
| BC546B APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BC546BAPMTIN/LEADTB-ND | 0,22782 € | Parametric Equivalent |
| BC546B PBFREE | Central Semiconductor Corp | 0 | 1514-BC546BPBFREE-ND | 0,19882 € | Parametric Equivalent |
| BC546B TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BC546BTIN/LEAD-ND | 0,24842 € | Parametric Equivalent |
| BC546B TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BC546BTRETIN/LEADTR-ND | 0,24842 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21596 € | 863,84 € |
| Unit Price without VAT: | 0,21596 € |
|---|---|
| Unit Price with VAT: | 0,26131 € |


