Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC337-25 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-BC337-25TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC337-25 TRE TIN/LEAD |
Description | 45V 800MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 80MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC327-25 APM PBFREE | Central Semiconductor Corp | 0 | 1514-BC327-25APMPBFREETB-ND | 0,28140 € | Parametric Equivalent |
| BC327-25 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BC327-25APMTIN/LEADTB-ND | 0,32368 € | Parametric Equivalent |
| BC327-25 PBFREE | Central Semiconductor Corp | 0 | 1514-BC327-25PBFREE-ND | 0,26177 € | Parametric Equivalent |
| BC327-25 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BC327-25TIN/LEAD-ND | 0,30104 € | Parametric Equivalent |
| BC327-25 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-BC327-25TREPBFREETR-ND | 0,25719 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57956 € | 1.159,12 € |
| Unit Price without VAT: | 0,57956 € |
|---|---|
| Unit Price with VAT: | 0,70127 € |


