Direct
Direct
Direct
Direct
Direct



3SMC8.0CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC8.0CATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3SMC8.0CA TR13 PBFREE |
Description | TVS DIODE 8VWM 13.6VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 220.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ8.0CA | Littelfuse Inc. | 4.161 | SMDJ8.0CACT-ND | 1,44000 € | Direct |
| SMDJ8.0CA-HR | Littelfuse Inc. | 0 | SMDJ8.0CA-HR-ND | 19,24004 € | Direct |
| SMDJ8.0CA-HRA | Littelfuse Inc. | 0 | SMDJ8.0CA-HRA-ND | 16,49146 € | Direct |
| SMDJ8.0CA-HRAT7 | Littelfuse Inc. | 0 | SMDJ8.0CA-HRAT7-ND | 16,49146 € | Direct |
| SMDJ8.0CA-T7 | Littelfuse Inc. | 0 | SMDJ8.0CA-T7-ND | 0,44020 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,07163 € | 6.214,89 € |
| Unit Price without VAT: | 2,07163 € |
|---|---|
| Unit Price with VAT: | 2,50667 € |



