Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5822 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5822TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N5822 TIN/LEAD |
Description | 60V 750MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 750 mA 120MHz 1.5 W Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2mA, 2V |
Packaging Box | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 750 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5822 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N5822APMPBFREETB-ND | 1,40848 € | Parametric Equivalent |
| 2N5822 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5822APMTIN/LEADTB-ND | 1,80621 € | Parametric Equivalent |
| 2N5822 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N5822TREPBFREETR-ND | 1,40848 € | Parametric Equivalent |
| 2N5822 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5822TRETIN/LEADTR-ND | 1,80621 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,80621 € | 3.612,42 € |
| Unit Price without VAT: | 1,80621 € |
|---|---|
| Unit Price with VAT: | 2,18551 € |


