2N3903 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16008 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,18335 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,17277 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,18335 €
Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3903 TIN/LEAD

DigiKey Part Number
1514-2N3903TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N3903 TIN/LEAD
Description
40V 200MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 1V
Packaging
Box
Power - Max
625 mW
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N3903 APM PBFREECentral Semiconductor Corp01514-2N3903APMPBFREETB-ND0,16008 €Parametric Equivalent
2N3903 APM TIN/LEADCentral Semiconductor Corp01514-2N3903APMTIN/LEADTB-ND0,18335 €Parametric Equivalent
2N3903 TRE PBFREECentral Semiconductor Corp01514-2N3903TREPBFREETR-ND0,17277 €Parametric Equivalent
2N3903 TRE TIN/LEADCentral Semiconductor Corp01514-2N3903TRETIN/LEADTR-ND0,18335 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5.0000,14306 €715,30 €
Unit Price without VAT:0,14306 €
Unit Price with VAT:0,17310 €