Similar
Similar

2N5232A TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5232ATREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5232A TRE PBFREE |
Description | 50V 100MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 30nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 125mV @ 1mA, 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC547A B1G | Taiwan Semiconductor Corporation | 0 | BC547AB1G-ND | 0,00000 € | Similar |
| BC547B | onsemi | 0 | BC547BFS-ND | 0,00000 € | Similar |
| BC547BBU | onsemi | 9.267 | BC547BBU-ND | 0,23000 € | Similar |
| BC547CBU | onsemi | 18.766 | BC547CBU-ND | 0,23000 € | Similar |
| BC550B B1G | Taiwan Semiconductor Corporation | 0 | BC550BB1G-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19436 € | 777,44 € |
| Unit Price without VAT: | 0,19436 € |
|---|---|
| Unit Price with VAT: | 0,23518 € |



