Bipolar (BJT) Transistor NPN 80 V 40MHz Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 80 V 40MHz Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N3421 PBFREE

DigiKey Part Number
1514-2N3421PBFREE-ND
Manufacturer
Manufacturer Product Number
2N3421 PBFREE
Description
TRANS NPN 80V TO39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 40MHz Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 2V
Mfr
Frequency - Transition
40MHz
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-205AD, TO-39-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-39
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.