


1SMC70CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC70CATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC70CA TR13 PBFREE |
Description | TVS DIODE 70VWM 113VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26666 € | 799,98 € |
| 6.000 | 0,24680 € | 1.480,80 € |
| 9.000 | 0,23667 € | 2.130,03 € |
| 15.000 | 0,22841 € | 3.426,15 € |
| Unit Price without VAT: | 0,26666 € |
|---|---|
| Unit Price with VAT: | 0,32266 € |

