1N5266B BK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 69.003
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,74075 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,68841 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,29828 €
Zener Diode 68 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5266B BK

DigiKey Part Number
1N5266BBK-ND
Manufacturer
Manufacturer Product Number
1N5266B BK
Description
DIODE ZENER 68V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
230 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 52 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5266B-TRVishay General Semiconductor - Diodes Division69.0031N5266B-GICT-ND0,42000 €Direct
1N6020AMicrochip Technology01N6020A-ND1,74075 €Similar
1N734Microchip Technology01N734-ND1,68841 €Similar
1N734AMicrochip Technology01N734A-ND3,29828 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable