1N5247B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,03413 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,03289 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25.930
Unit Price: 0,42000 €
Datasheet
Image for 1N5247B BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5247B BK PBFREE

DigiKey Part Number
1514-1N5247BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N5247B BK PBFREE
Description
DIODE ZENER 17V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
19 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5247B BK TIN/LEADCentral Semiconductor Corp01514-1N5247BBKTIN/LEAD-ND0,03413 €Parametric Equivalent
1N5247B TR TIN/LEADCentral Semiconductor Corp01514-1N5247BTRTIN/LEADTR-ND0,03289 €Parametric Equivalent
1N5247B-TRVishay General Semiconductor - Diodes Division25.930112-1N5247B-TRCT-ND0,42000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.0000,04812 €721,80 €
Unit Price without VAT:0,04812 €
Unit Price with VAT:0,05823 €