1N5233B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,03289 €

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.375
Unit Price: 0,08499 €
Datasheet
Zener Diode 6 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5233B BK PBFREE

DigiKey Part Number
1514-1N5233BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N5233B BK PBFREE
Description
6V 500MW TH DIODE-ZENER SINGLE:
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 500 mW ±5% Through Hole DO-35
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Packaging
Box
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5233B TR TIN/LEADCentral Semiconductor Corp01514-1N5233BTRTIN/LEADTR-ND0,03289 €Parametric Equivalent
1N5233DRochester Electronics, LLC13.3752156-1N5233D-ND0,08499 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
25.0000,03001 €750,25 €
Unit Price without VAT:0,03001 €
Unit Price with VAT:0,03631 €