
1N4449 BK | |
|---|---|
DigiKey Part Number | 1N4449BK-ND |
Manufacturer | |
Manufacturer Product Number | 1N4449 BK |
Description | DIODE STANDARD 100V 150MA DO35 |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Packaging Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 5 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |

