Parametric Equivalent
Direct
Similar
Similar
Similar

1N4148 BK | |
|---|---|
DigiKey Part Number | 1N4148BK-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148 BK |
Description | DIODE STANDARD 100V 150MA DO35 |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Packaging Bulk | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N914 BK TIN/LEAD | Central Semiconductor Corp | 2.048 | 1514-1N914BKTIN/LEAD-ND | 0,14000 € | Parametric Equivalent |
| 1N4454-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N4454-TAP-ND | 0,05589 € | Direct |
| 1N4454-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N4454-TR-ND | 0,05693 € | Direct |
| 1N4148-T26A | onsemi | 105.599 | 1N4148-T26ACT-ND | 0,08000 € | Similar |
| 1N4148TR | onsemi | 1.875.574 | 1N4148FSCT-ND | 0,08000 € | Similar |






