
XKD70306 | |
|---|---|
DigiKey Part Number | 3667-XKD70306-ND |
Manufacturer | |
Manufacturer Product Number | XKD70306 |
Description | SSR RELAY SPST-NO 3A 2-60V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 10 ~ 30VAC/DC |
Mfr | Voltage - Load 2 V ~ 60 V |
Series | Load Current 3 A |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,63000 € | 586,30 € |
| Unit Price without VAT: | 58,63000 € |
|---|---|
| Unit Price with VAT: | 70,94230 € |

