Solid State Contactor SPST-NO (1 Form A) 23 A Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUL942440

DigiKey Part Number
3667-SUL942440-ND
Manufacturer
Manufacturer Product Number
SUL942440
Description
SSR 23A/12-280VAC/TVS/CTRL 3-32V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 23 A Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Celduc Inc.
Load Current
23 A
Series
Voltage - Input
3 ~ 32VDC
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Package / Case
SSR with Integrated Heat Sink
Mounting Type
Chassis Mount, DIN Rail
Base Product Number
Circuit
SPST-NO (1 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3855,87105 €2.123,10 €
Manufacturers Standard Package
Unit Price without VAT:55,87105 €
Unit Price with VAT:67,60397 €