
SKLD30520 | |
|---|---|
DigiKey Part Number | 3667-SKLD30520-ND |
Manufacturer | |
Manufacturer Product Number | SKLD30520 |
Description | SSR 8A/200VDC/CTRL 18-32VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 18 ~ 32VDC | |
Voltage - Load | 12 V ~ 100 V | |
Load Current | 8 A | |
On-State Resistance (Max) | 44 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cULus, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 92,23250 € | 1.844,65 € |
| Unit Price without VAT: | 92,23250 € |
|---|---|
| Unit Price with VAT: | 111,60133 € |

