
SO941440 | |
|---|---|
DigiKey Part Number | 3667-SO941440-ND |
Manufacturer | |
Manufacturer Product Number | SO941440 |
Description | SSR 12A/12-280VAC/TVS/CTRL 3-32V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 12 A | |
On-State Resistance (Max) | 35 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,86000 € | 35,86 € |
| 10 | 34,54200 € | 345,42 € |
| Unit Price without VAT: | 35,86000 € |
|---|---|
| Unit Price with VAT: | 43,39060 € |

