
SCFL42100 | |
|---|---|
DigiKey Part Number | 3667-SCFL42100-ND |
Manufacturer | |
Manufacturer Product Number | SCFL42100 |
Description | SSR RELAY SPST-NO 25A 12-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 30VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Quick Connect, Disconnect | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 100,42789 € | 1.908,13 € |
| Unit Price without VAT: | 100,42789 € |
|---|---|
| Unit Price with VAT: | 121,51775 € |

