Magnetic Reed Switch Magnet NO Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWA11500

DigiKey Part Number
3667-PWA11500-ND
Manufacturer
Manufacturer Product Number
PWA11500
Description
SENSOR REED SWITCH NO
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet NO Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Reed Switch
Output Type
NO
Actuator Material
Magnet
Termination Style
-
Voltage - Supply
100V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 70°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,54000 €16,54 €
Unit Price without VAT:16,54000 €
Unit Price with VAT:20,01340 €