Magnetic Switch Magnet NO Wire Leads Cylinder, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTA10440

DigiKey Part Number
3667-PTA10440-ND
Manufacturer
Manufacturer Product Number
PTA10440
Description
SENSOR SWITCH NO WIRE LEADS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Switch Magnet NO Wire Leads Cylinder, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch
Output Type
NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
500 Hz
Voltage - Supply
100V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,58000 €15,58 €
1012,87900 €128,79 €
2512,87320 €321,83 €
Unit Price without VAT:15,58000 €
Unit Price with VAT:18,85180 €