Direct

PS9905-Y-AX | |
|---|---|
DigiKey Part Number | PS9905-Y-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS9905-Y-AX |
Description | OPTOISO 7.5KV 1CH GT DVR 8LSDIP |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 7500Vrms 1 Channel 8-LSDIP |
Datasheet | Datasheet |
EDA/CAD Models | PS9905-Y-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 75ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.543", 13.80mm Width) | |
Supplier Device Package | 8-LSDIP | |
Approval Agency | CSA, SEMKO, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,11060 € | 305,53 € |
| Unit Price without VAT: | 6,11060 € |
|---|---|
| Unit Price with VAT: | 7,39383 € |


