PS8551AL4-E3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1.000
Unit Price: 11,21000 €
Datasheet
Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8551AL4-E3-AX

DigiKey Part Number
PS8551AL4-E3-AX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS8551AL4-E3-AX
Description
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
1 µA
Voltage - Input Offset
2 mV
Current - Supply
13.5mA
Current - Output / Channel
7.8 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,96345 €11.926,90 €
Manufacturers Standard Package
Unit Price without VAT:5,96345 €
Unit Price with VAT:7,21577 €