Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 13.5mA | |
Current - Output / Channel | 7.8 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,17660 € | 358,83 € |
| Unit Price without VAT: | 7,17660 € |
|---|---|
| Unit Price with VAT: | 8,68369 € |


