NE46134-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,06806 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.109
Unit Price: 0,69000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.586
Unit Price: 0,48000 €
Datasheet
RF Transistor NPN 15V 250mA 5.5GHz 2W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 15V 250mA 5.5GHz 2W Surface Mount SOT-89
SOT-89 PKG

NE46134-T1

DigiKey Part Number
NE46134TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE46134-T1
Description
RF TRANS NPN 15V 5.5GHZ SOT-89
Customer Reference
Detailed Description
RF Transistor NPN 15V 250mA 5.5GHz 2W Surface Mount SOT-89
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
5.5GHz
Noise Figure (dB Typ @ f)
1.5dB ~ 2dB @ 500MHz ~ 1GHz
Gain
-
Power - Max
2W
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 50mA, 10V
Current - Collector (Ic) (Max)
250mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes