RF Switch IC 802.11a/b/g/n/ac SPDT 50Ohm 6-Minimold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2415M6

DigiKey Part Number
CG2415M6-ND
Manufacturer
Manufacturer Product Number
CG2415M6
Description
IC RF SWITCH SPDT 6GHZ 6MINIMOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 6-Minimold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Strip
Part Status
Active
RF Type
802.11a/b/g/n/ac
Topology
-
Circuit
SPDT
Frequency Range
500MHz ~ 6GHz
P1dB
-
Features
-
Impedance
50Ohm
Operating Temperature
-45°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-Minimold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,15700 €11,57 €
251,05240 €26,31 €
2000,89475 €178,95 €
4000,85960 €343,84 €
6000,84198 €505,19 €
1.0000,82246 €822,46 €
2.6000,79269 €2.060,99 €
5.0000,77647 €3.882,35 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,89970 €