
CZP-9R0L366R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-9R0L366R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-9R0L366R-TW |
Description | 9.0V 36F 55*18*64 T/PC EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 36 F (EDLC) Supercapacitor 9 V Radial, Can 380mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 36 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 380mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 1.181" (30.00mm) | |
Size / Dimension | 2.165" L x 0.709" W (55.00mm x 18.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| 10 | 13,00900 € | 130,09 € |
| 50 | 11,63280 € | 581,64 € |
| 100 | 11,20660 € | 1.120,66 € |
| 500 | 10,48446 € | 5.242,23 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 19,90450 € |

