
CHV-2R7207R-TW | |
|---|---|
DigiKey Part Number | 4688-CHV-2R7207R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHV-2R7207R-TW |
Description | 2.7V 200F 30X50 T/S1 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 F (EDLC) Supercapacitor 2.7 V Radial, Can 6mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 200 F | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.028" (51.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 6mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,15000 € | 10,15 € |
| 10 | 7,77900 € | 77,79 € |
| 50 | 6,83460 € | 341,73 € |
| 110 | 6,50618 € | 715,68 € |
| 550 | 6,02396 € | 3.313,18 € |
| 1.100 | 5,87452 € | 6.461,97 € |
| Unit Price without VAT: | 10,15000 € |
|---|---|
| Unit Price with VAT: | 12,28150 € |


