PD30ETDR10BPA2IO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PD30ETDR10BPA2IO
PD30ETPR60BPA2IO

PD30ETBR20BPA2IO

DigiKey Part Number
1864-PD30ETBR20BPA2IO-ND
Manufacturer
Manufacturer Product Number
PD30ETBR20BPA2IO
Description
PHOTO BGS RD 200MM SS IO-LINK, C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 7.874" (200mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
PD30ETBR20BPA2IO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
7.874" (200mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
Push-Pull, NPN/PNP
Light Source
Red (620nm)
Connection Method
Cable
Ingress Protection
IP67, IP68, IP69K
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 60°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5128,61800 €643,09 €
Manufacturers Standard Package
Unit Price without VAT:128,61800 €
Unit Price with VAT:155,62778 €