Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA2-B0-26-625-12-DC | |
|---|---|
DigiKey Part Number | 432-GA2-B0-26-625-12-DC-ND |
Manufacturer | |
Manufacturer Product Number | GA2-B0-26-625-12-DC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 240 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GA2-B0-26-625-12-DC Models |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA2-B0-24-625-1A-DC | Carling Technologies | 0 | 432-GA2-B0-24-625-1A-DC-ND | 79,90700 € | Parametric Equivalent |
| GA2-B0-44-625-11-DC | Carling Technologies | 0 | 432-GA2-B0-44-625-11-DC-ND | 124,05900 € | Parametric Equivalent |
| GS2-B0-26-625-1B-DC | Carling Technologies | 0 | 432-GS2-B0-26-625-1B-DC-ND | 83,60800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 79,90700 € | 799,07 € |
| Unit Price without VAT: | 79,90700 € |
|---|---|
| Unit Price with VAT: | 96,68747 € |

