
CLB-353-27E3N-W-A/35 | |
|---|---|
DigiKey Part Number | 432-CLB-353-27E3N-W-A/35-ND |
Manufacturer | |
Manufacturer Product Number | CLB-353-27E3N-W-A/35 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 35A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 35A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 5 | 5,79800 € | 28,99 € |
| 10 | 5,35000 € | 53,50 € |
| 50 | 4,43640 € | 221,82 € |
| 100 | 4,09080 € | 409,08 € |
| 300 | 3,66807 € | 1.100,42 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,45790 € |

