LT-2561-531-012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 26,02900 €

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 26,02900 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 26,02900 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 24,32800 €

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 24,32800 €
Datasheet
Image for LT-2561-531-012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT-2561-531-012

DigiKey Part Number
432-LT-2561-531-012-ND
Manufacturer
Manufacturer Product Number
LT-2561-531-012
Description
SWITCH TOGGLE DPDT 15A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
18.16mm
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
Incandescent, Green/Red
Part Status
Active
Illumination Voltage (Nominal)
12 VAC/DC
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Panel Cutout Dimensions
Circular - 12.70mm Dia
Switch Function
Bushing Thread
15/32-32
Current Rating (Amps)
15A (AC/DC)
Operating Temperature
0°C ~ 85°C
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT-2561-513-012Carling Technologies0432-LT-2561-513-012-ND26,02900 €Parametric Equivalent
LT-2561-613-012Carling Technologies0432-LT-2561-613-012-ND26,02900 €Parametric Equivalent
LT-2561-631-012Carling Technologies0432-LT-2561-631-012-ND26,02900 €Parametric Equivalent
LT-2561-713-012Carling Technologies0432-LT-2561-713-012-ND24,32800 €Parametric Equivalent
LT-2561-731-012Carling Technologies0432-LT-2561-731-012-ND24,32800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1026,02900 €260,29 €
Unit Price without VAT:26,02900 €
Unit Price with VAT:31,49509 €