
MS1-B-14-415-3-1CB-A-0AC | |
|---|---|
DigiKey Part Number | 432-MS1-B-14-415-3-1CB-A-0AC-ND |
Manufacturer | |
Manufacturer Product Number | MS1-B-14-415-3-1CB-A-0AC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1.5A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS1-B-14-415-3-1CB-A-0AC Models |
Category | Current Rating (Amps) 1.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,75200 € | 677,52 € |
| Unit Price without VAT: | 67,75200 € |
|---|---|
| Unit Price with VAT: | 81,97992 € |

