Parametric Equivalent

GA2-B1-12-630-11-ME | |
|---|---|
DigiKey Part Number | 432-GA2-B1-12-630-11-ME-ND |
Manufacturer | |
Manufacturer Product Number | GA2-B1-12-630-11-ME |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GA2-B1-12-630-11-ME Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA2-B1-16-630-13-ME | Carling Technologies | 0 | 432-GA2-B1-16-630-13-ME-ND | 96,43800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 96,43800 € | 964,38 € |
| Unit Price without VAT: | 96,43800 € |
|---|---|
| Unit Price with VAT: | 116,68998 € |

