Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DA1-B0-22-615-111-C | |
|---|---|
DigiKey Part Number | 432-DA1-B0-22-615-111-C-ND |
Manufacturer | |
Manufacturer Product Number | DA1-B0-22-615-111-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA1-B0-20-615-121-C | Carling Technologies | 0 | 432-DA1-B0-20-615-121-C-ND | 33,15500 € | Parametric Equivalent |
| DA1-B0-20-615-1A1-C | Carling Technologies | 0 | 432-DA1-B0-20-615-1A1-C-ND | 33,15500 € | Parametric Equivalent |
| DA1-B0-21-615-121-C | Carling Technologies | 0 | 432-DA1-B0-21-615-121-C-ND | 33,15500 € | Parametric Equivalent |
| DA1-B0-22-615-121-C | Carling Technologies | 0 | 432-DA1-B0-22-615-121-C-ND | 33,15500 € | Parametric Equivalent |
| DA1-B0-22-615-122-C | Carling Technologies | 0 | 432-DA1-B0-22-615-122-C-ND | 33,15500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,15500 € | 331,55 € |
| Unit Price without VAT: | 33,15500 € |
|---|---|
| Unit Price with VAT: | 40,11755 € |

