Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM2-B0-10-680-601-I | |
|---|---|
DigiKey Part Number | 432-CM2-B0-10-680-601-I-ND |
Manufacturer | |
Manufacturer Product Number | CM2-B0-10-680-601-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A 480 V AC 125 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CM2-B0-10-680-601-I Models |
Category | Current Rating (Amps) 80A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM2-B0-10-680-301-I | Carling Technologies | 0 | 432-CM2-B0-10-680-301-I-ND | 110,53400 € | Parametric Equivalent |
| CM2-B0-16-680-301-C | Carling Technologies | 0 | 432-CM2-B0-16-680-301-C-ND | 107,83800 € | Parametric Equivalent |
| CM2-B0-36-680-301-C | Carling Technologies | 0 | 432-CM2-B0-36-680-301-C-ND | 107,83800 € | Parametric Equivalent |
| CM2-B0-36-680-601-C | Carling Technologies | 0 | 432-CM2-B0-36-680-601-C-ND | 107,83800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 110,53400 € | 1.105,34 € |
| Unit Price without VAT: | 110,53400 € |
|---|---|
| Unit Price with VAT: | 133,74614 € |

