Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA1-B2-12-460-122-D | |
|---|---|
DigiKey Part Number | 432-BA1-B2-12-460-122-D-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B2-12-460-122-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1-B4-12-460-H92-D | Carling Technologies | 0 | 432-AT1-B4-12-460-H92-D-ND | 38,67400 € | Parametric Equivalent |
| BA1-B0-11-460-221-D | Carling Technologies | 0 | 432-BA1-B0-11-460-221-D-ND | 25,37500 € | Parametric Equivalent |
| BA1-B0-12-460-321-D | Carling Technologies | 0 | 432-BA1-B0-12-460-321-D-ND | 25,37500 € | Parametric Equivalent |
| BA1-B0-14-460-121-D | Carling Technologies | 0 | 432-BA1-B0-14-460-121-D-ND | 23,49500 € | Parametric Equivalent |
| BA1-B0-14-460-122-D | Carling Technologies | 0 | 432-BA1-B0-14-460-122-D-ND | 23,49500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,64500 € | 276,45 € |
| Unit Price without VAT: | 27,64500 € |
|---|---|
| Unit Price with VAT: | 33,45045 € |

