Parametric Equivalent
CC1-B0-16-616-63G-D | |
|---|---|
DigiKey Part Number | 432-CC1-B0-16-616-63G-D-ND |
Manufacturer | |
Manufacturer Product Number | CC1-B0-16-616-63G-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 480 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 16A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1-B2-14-616-63G-D | Carling Technologies | 0 | 432-CF1-B2-14-616-63G-D-ND | 43,67100 € | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10 | 38,10400 € | 381,04 € |
| Unit Price without VAT: | 38,10400 € |
|---|---|
| Unit Price with VAT: | 46,10584 € |

