Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-24-615-11B-C | |
|---|---|
DigiKey Part Number | 432-CA2-B0-24-615-11B-C-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-24-615-11B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2-B0-24-615-11B-C Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-20-615-321-C | Carling Technologies | 0 | 432-CA2-B0-20-615-321-C-ND | 72,06700 € | Parametric Equivalent |
| CA2-B0-22-615-121-C | Carling Technologies | 0 | 432-CA2-B0-22-615-121-C-ND | 72,06700 € | Parametric Equivalent |
| CA2-B0-22-615-12C-C | Carling Technologies | 0 | 432-CA2-B0-22-615-12C-C-ND | 76,30000 € | Parametric Equivalent |
| CA2-B0-22-615-221-C | Carling Technologies | 0 | 432-CA2-B0-22-615-221-C-ND | 72,06700 € | Parametric Equivalent |
| CA2-B0-22-615-621-C | Carling Technologies | 0 | 432-CA2-B0-22-615-621-C-ND | 72,06700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,30000 € | 763,00 € |
| Unit Price without VAT: | 76,30000 € |
|---|---|
| Unit Price with VAT: | 92,32300 € |

