Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-10-650-121-C | |
|---|---|
DigiKey Part Number | 432-CA2-B0-10-650-121-C-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-10-650-121-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2-B0-10-650-121-C Models |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-10-650-321-C | Carling Technologies | 0 | 432-CA2-B0-10-650-321-C-ND | 72,06700 € | Parametric Equivalent |
| CA2-B0-14-650-111-C | Carling Technologies | 0 | 432-CA2-B0-14-650-111-C-ND | 72,06700 € | Parametric Equivalent |
| CA2-B0-14-650-121-C | Carling Technologies | 0 | 432-CA2-B0-14-650-121-C-ND | 72,06700 € | Parametric Equivalent |
| CA2-B0-14-650-311-C | Carling Technologies | 0 | 432-CA2-B0-14-650-311-C-ND | 72,06700 € | Parametric Equivalent |
| CA2-B0-14-650-321-C | Carling Technologies | 0 | 432-CA2-B0-14-650-321-C-ND | 72,06700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,06700 € | 720,67 € |
| Unit Price without VAT: | 72,06700 € |
|---|---|
| Unit Price with VAT: | 87,20107 € |


