
CA1B346420121DA | |
|---|---|
DigiKey Part Number | 432-CA1B346420121DA-ND |
Manufacturer | |
Manufacturer Product Number | CA1B346420121DA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 240 V AC 150 V DC Lever Panel Mount |
Category | Current Rating (Amps) 2A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,82400 € | 418,24 € |
| Unit Price without VAT: | 41,82400 € |
|---|---|
| Unit Price with VAT: | 50,60704 € |

