Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-10-680-322-C | |
|---|---|
DigiKey Part Number | 432-CA1-B0-10-680-322-C-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-10-680-322-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-10-680-321-C | Carling Technologies | 0 | 432-CA1-B0-10-680-321-C-ND | 40,63900 € | Parametric Equivalent |
| CA1-B0-10-680-331-C | Carling Technologies | 0 | 432-CA1-B0-10-680-331-C-ND | 40,63900 € | Parametric Equivalent |
| CA1-B0-10-680-621-C | Carling Technologies | 0 | 432-CA1-B0-10-680-621-C-ND | 40,63900 € | Parametric Equivalent |
| CA1-B0-11-680-322-C | Carling Technologies | 0 | 432-CA1-B0-11-680-322-C-ND | 40,63900 € | Parametric Equivalent |
| CA1-B0-11-680-612-C | Carling Technologies | 0 | 432-CA1-B0-11-680-612-C-ND | 40,63900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,63900 € | 406,39 € |
| Unit Price without VAT: | 40,63900 € |
|---|---|
| Unit Price with VAT: | 49,17319 € |

