Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC1-A0-03-630-2F1-C | |
|---|---|
DigiKey Part Number | 432-AC1-A0-03-630-2F1-C-ND |
Manufacturer | |
Manufacturer Product Number | AC1-A0-03-630-2F1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 30A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11A003630111C | Carling Technologies | 0 | 432-A11A003630111C-ND | 28,81100 € | Parametric Equivalent |
| AC1-A0-03-630-131-C | Carling Technologies | 0 | 432-AC1-A0-03-630-131-C-ND | 24,78000 € | Parametric Equivalent |
| AC1-A0-03-630-143-C | Carling Technologies | 0 | 432-AC1-A0-03-630-143-C-ND | 26,12300 € | Parametric Equivalent |
| AC1-A0-03-630-1A1-C | Carling Technologies | 0 | 432-AC1-A0-03-630-1A1-C-ND | 24,78000 € | Parametric Equivalent |
| AC1-A0-03-630-1F1-C | Carling Technologies | 0 | 432-AC1-A0-03-630-1F1-C-ND | 24,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,66700 € | 266,67 € |
| Unit Price without VAT: | 26,66700 € |
|---|---|
| Unit Price with VAT: | 32,26707 € |

