Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA1-B0-12-450-1B1-C | |
|---|---|
DigiKey Part Number | 432-AA1-B0-12-450-1B1-C-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-12-450-1B1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-10-450-1D2-C | Carling Technologies | 0 | 432-AA1-B0-10-450-1D2-C-ND | 23,30200 € | Parametric Equivalent |
| AA1-B0-10-450-2D1-C | Carling Technologies | 0 | 432-AA1-B0-10-450-2D1-C-ND | 25,20100 € | Parametric Equivalent |
| AA1-B0-10-450-3B2-C | Carling Technologies | 0 | 432-AA1-B0-10-450-3B2-C-ND | 25,20100 € | Parametric Equivalent |
| AA1-B0-10-450-5B1-C | Carling Technologies | 0 | 432-AA1-B0-10-450-5B1-C-ND | 25,20100 € | Parametric Equivalent |
| AA1-B0-11-450-1B4-C | Carling Technologies | 0 | 432-AA1-B0-11-450-1B4-C-ND | 25,91400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,30200 € | 233,02 € |
| Unit Price without VAT: | 23,30200 € |
|---|---|
| Unit Price with VAT: | 28,19542 € |

