
632222-4B-JA | |
|---|---|
DigiKey Part Number | 432-632222-4B-JA-ND |
Manufacturer | |
Manufacturer Product Number | 632222-4B-JA |
Description | SWITCH ROCKER DPST 12A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 12A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking OFF ON, Vertical |
Series | Illumination Type, Color Neon, Green |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Actuator Type Flat - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 8,38526 € | 159,32 € |
| Unit Price without VAT: | 8,38526 € |
|---|---|
| Unit Price with VAT: | 10,14616 € |

