Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM1-B-34-620-1-3CA-B-E | |
|---|---|
DigiKey Part Number | 432-MM1-B-34-620-1-3CA-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MM1-B-34-620-1-3CA-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-14-620-192-E | Carling Technologies | 0 | 432-AA1-B0-14-620-192-E-ND | 23,17000 € | Parametric Equivalent |
| AA1-B0-14-620-Q22-E | Carling Technologies | 0 | 432-AA1-B0-14-620-Q22-E-ND | 30,08100 € | Parametric Equivalent |
| AA1-B0-20-620-112-P | Carling Technologies | 0 | 432-AA1-B0-20-620-112-P-ND | 25,20900 € | Parametric Equivalent |
| AA1-B0-22-620-112-P | Carling Technologies | 0 | 432-AA1-B0-22-620-112-P-ND | 25,20900 € | Parametric Equivalent |
| AA1-B0-24-620-122-P | Carling Technologies | 0 | 432-AA1-B0-24-620-122-P-ND | 25,20900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,60100 € | 226,01 € |
| Unit Price without VAT: | 22,60100 € |
|---|---|
| Unit Price with VAT: | 27,34721 € |

