
TB2-B0-42-470-Y5C-C3 | |
|---|---|
DigiKey Part Number | 432-TB2-B0-42-470-Y5C-C3-ND |
Manufacturer | |
Manufacturer Product Number | TB2-B0-42-470-Y5C-C3 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7A 240 V AC DC Slide Switch Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TB2-B0-42-470-Y5C-C3 Models |
Category | Current Rating (Amps) 7A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Actuator Type Slide Switch |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency TUV, UL489 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,16000 € | 173,16 € |
| Unit Price without VAT: | 173,16000 € |
|---|---|
| Unit Price with VAT: | 209,52360 € |

