30 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM1Z-A2B2C3-40-30.0D18

DigiKey Part Number
370-1098-2-ND - Tape & Reel (TR)
370-1098-1-ND - Cut Tape (CT)
370-1098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSM1Z-A2B2C3-40-30.0D18
Description
CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Size / Dimension
0.457" L x 0.185" W (11.60mm x 4.70mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.181" (4.60mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,38200 €3,82 €
250,36120 €9,03 €
500,34600 €17,30 €
1000,33170 €33,17 €
2500,31368 €78,42 €
5000,30072 €150,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28828 €288,28 €
2.0000,27635 €552,70 €
3.0000,26961 €808,83 €
5.0000,26135 €1.306,75 €
7.0000,25605 €1.792,35 €
10.0000,25055 €2.505,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,53240 €