
CSM1Z-A1B2C3-90-8.0D18 | |
|---|---|
DigiKey Part Number | 370-1097-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSM1Z-A1B2C3-90-8.0D18 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 90 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 90 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.457" L x 0.185" W (11.60mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.181" (4.60mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26095 € | 260,95 € |
| Unit Price without VAT: | 0,26095 € |
|---|---|
| Unit Price with VAT: | 0,31575 € |

