Similar
Parametric Equivalent
Parametric Equivalent

CPPLC7L-A7BR-64.0TS | |
|---|---|
DigiKey Part Number | CPPLC7L-A7BR-64.0TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPLC7L-A7BR-64.0TS |
Description | XTAL OSC XO 64.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 50µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC7L-B6-64.0TS | Cardinal Components Inc. | 300 | CPPC7L-B6-64.0TS-ND | 2,18893 € | Similar |
| 510CBA64M0000AAG | Skyworks Solutions Inc. | 0 | 863-510CBA64M0000AAG-ND | 4,66000 € | Parametric Equivalent |
| 510CBA64M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510CBA64M0000AAGR-ND | 4,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,89787 € | 869,36 € |
| Unit Price without VAT: | 2,89787 € |
|---|---|
| Unit Price with VAT: | 3,50642 € |



