Upgrade
Similar
Similar
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPPLC5LZ-A7BP-20.0TS | |
|---|---|
DigiKey Part Number | CPPLC5LZ-A7BP-20.0TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPLC5LZ-A7BP-20.0TS |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 50µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC5LZ-A7BR-20.0TS | Cardinal Components Inc. | 0 | CPPC5LZ-A7BR-20.0TS-ND | 2,18893 € | Upgrade |
| CPPC5L-A3B6-20.0TS | Cardinal Components Inc. | 0 | CPPC5L-A3B6-20.0TS-ND | 2,83273 € | Similar |
| CPPC5L-A7B6-20.0TS | Cardinal Components Inc. | 0 | CPPC5L-A7B6-20.0TS-ND | 2,18893 € | Similar |
| 7C-20.000MBE-T | TXC CORPORATION | 0 | 7C-20.000MBE-T-ND | 1,03416 € | Direct |
| AC20070001 | TXC CORPORATION | 0 | AC20070001-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,18893 € | 656,68 € |
| Unit Price without VAT: | 2,18893 € |
|---|---|
| Unit Price with VAT: | 2,64861 € |








